Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1118/GNCopy
Manufacturer Standard Lead Time26 weeks
Order Code170161
Your Part Number
8 In Stock
125 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.150 (CNY52.1495) |
| 5+ | CNY42.690 (CNY48.2397) |
| 10+ | CNY39.220 (CNY44.3186) |
| 20+ | CNY38.440 (CNY43.4372) |
| 50+ | CNY37.660 (CNY42.5558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.15 (CNY52.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1118/GNCopy
Manufacturer Standard Lead Time26 weeks
Order Code170161
Technical Datasheet
LED ColourGreen
Operating Voltage2.1VDC
Mounting Hole Dia6.1mm
Forward Current If30mA
Luminous Intensity2.5mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
6.1mm
Luminous Intensity
2.5mcd
Product Range
-
Operating Voltage
2.1VDC
Forward Current If
30mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
