Print Page
Image is for illustrative purposes only. Please refer to product description.

499 In Stock
Need more?
499 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.610 (CNY60.5793) |
| 5+ | CNY53.400 (CNY60.342) |
| 10+ | CNY53.180 (CNY60.0934) |
| 20+ | CNY52.960 (CNY59.8448) |
| 50+ | CNY52.100 (CNY58.873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.61 (CNY60.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1116/YLCopy
Order Code170165
Technical Datasheet
LED ColourYellow
Operating Voltage2VDC
Mounting Hole Dia6.1mm
Forward Current If20mA
Luminous Intensity2.5mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DX1116/YL is a yellow panel-mount LED Indicator made of brass bezel with chrome finish. It offers recessed style and 260°C for 5 seconds maximum lead solder time.
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
6.1mm
Luminous Intensity
2.5mcd
Product Range
-
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
