Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1090/YLCopy
Manufacturer Standard Lead Time24 weeks
Order Code178182
Product RangeDX1090 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.050 (CNY195.5465) |
| 5+ | CNY155.090 (CNY175.2517) |
| 10+ | CNY137.120 (CNY154.9456) |
| 20+ | CNY134.380 (CNY151.8494) |
| 50+ | CNY131.640 (CNY148.7532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.05 (CNY195.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1090/YLCopy
Manufacturer Standard Lead Time24 weeks
Order Code178182
Product RangeDX1090 Series
Technical Datasheet
LED ColourYellow
Operating Voltage2.1VDC
Mounting Hole Dia8mm
Forward Current If30mA
Luminous Intensity20mcd
IP / NEMA RatingIP66
Product RangeDX1090 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DX1090/YL is a yellow panel-mount LED Indicator made of aluminium bezel with black anodized finish. It offers recessed style and 260°C for 5 seconds maximum lead solder time.
- 0.312" x 32TPI thread size
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
8mm
Luminous Intensity
20mcd
Product Range
DX1090 Series
Operating Voltage
2.1VDC
Forward Current If
30mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
