Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoDX0505/GN/24Copy
Manufacturer Standard Lead Time23 weeks
Order Code9630260
Product RangeDX0505 Series
Your Part Number
474 In Stock
Need more?
474 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY242.190 (CNY273.6747) |
| 5+ | CNY227.950 (CNY257.5835) |
| 10+ | CNY213.710 (CNY241.4923) |
| 20+ | CNY209.440 (CNY236.6672) |
| 50+ | CNY205.170 (CNY231.8421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY242.19 (CNY273.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX0505/GN/24Copy
Manufacturer Standard Lead Time23 weeks
Order Code9630260
Product RangeDX0505 Series
Technical Datasheet
LED ColourGreen
Operating Voltage24VDC
Mounting Hole Dia12.2mm
Forward Current If25mA
Luminous Intensity100mcd
IP / NEMA RatingIP67
Product RangeDX0505 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DX0505/GN/24 is a green panel-mount vandal-resistant LED Indicator made of stainless steel. The vandal-resistant LED indicator is designed to complement the vandal-resistant switches, it has similar profiles and is built to withstand harsh environments.
- Solder tag/2.8mm tag termination
- Wide viewing angle
- Shock and vibration-resistant
- IP67 Sealed protection rating
Applications
Industrial
Technical Specifications
LED Colour
Green
Mounting Hole Dia
12.2mm
Luminous Intensity
100mcd
Product Range
DX0505 Series
Operating Voltage
24VDC
Forward Current If
25mA
IP / NEMA Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
