Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoBZV03/A0620/09
Order Code9997172
Product RangePOLYSNAP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY451.410 (CNY510.0933) |
| 5+ | CNY416.540 (CNY470.6902) |
| 10+ | CNY396.320 (CNY447.8416) |
| 25+ | CNY379.180 (CNY428.4734) |
| 50+ | CNY364.700 (CNY412.111) |
| 100+ | CNY350.750 (CNY396.3475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY451.41 (CNY510.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBZV03/A0620/09
Order Code9997172
Product RangePOLYSNAP
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangePOLYSNAP
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZV03/A0620/09 is a 6A POLYSNAP® standard IEC Power Inlet Module with PX0575/63 C14 vertical power inlet in cold condition. It has 2 x FX0359 + DP green neon 2-pole switch and twin fuse holder and quick connect terminals.
- Inlet with 6.3mm tags
- Options of I/O marked switches
Applications
Industrial
Technical Specifications
Connector Type
IEC C14
Current Rating
15A
Switch Type
2-Pole Switch
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
POLYSNAP
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
