Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoBVA01/Z0000/01
Order Code3136152
Product RangePOLYSNAP
Your Part Number
135 In Stock
Need more?
135 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.190 (CNY136.9447) |
| 10+ | CNY102.950 (CNY116.3335) |
| 25+ | CNY96.510 (CNY109.0563) |
| 100+ | CNY87.520 (CNY98.8976) |
| 250+ | CNY82.040 (CNY92.7052) |
| 500+ | CNY78.130 (CNY88.2869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.19 (CNY136.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBVA01/Z0000/01
Order Code3136152
Product RangePOLYSNAP
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type1-Pole Switch
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangePOLYSNAP
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BVA01/Z0000/01 is a vertical non-illuminated single fused C14 PF0011/63 IEC Power Inlet with top fixing flange and 1-pole switch. This POLYSNAP series inlet offers a very adaptable and flexible solution to panel design. The compact design occupies the minimum of panel area and a single rectangular mounting hole, offering easy installation for this mains power entry module.
- Non filtered
- Screw fixing to panel
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
1-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
POLYSNAP
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BVA01/Z0000/01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
