Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3622/PCopy
Order Code3279371
Product RangeBuccaneer 6000 Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.730 (CNY181.6249) |
| 10+ | CNY148.920 (CNY168.2796) |
| 25+ | CNY136.290 (CNY154.0077) |
| 100+ | CNY82.060 (CNY92.7278) |
| 250+ | CNY80.420 (CNY90.8746) |
| 500+ | CNY78.780 (CNY89.0214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.73 (CNY181.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3622/PCopy
Order Code3279371
Product RangeBuccaneer 6000 Series
Technical Datasheet
Product RangeBuccaneer 6000 Series
Contact GenderPin
Contact Termination TypeSolder
For Use WithBulgin Buccaneer 6000 Series 16 & 22Pos Circular Connectors
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Buccaneer 6000 Series
Contact Termination Type
Solder
Contact Material
Brass
Contact Gender
Pin
For Use With
Bulgin Buccaneer 6000 Series 16 & 22Pos Circular Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
