Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3544/SCopy
Order Code2127939
Product Range6000/7000 Buccaneer
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.160 (CNY184.3708) |
| 10+ | CNY141.400 (CNY159.782) |
| 25+ | CNY132.550 (CNY149.7815) |
| 100+ | CNY120.210 (CNY135.8373) |
| 250+ | CNY112.690 (CNY127.3397) |
| 500+ | CNY107.310 (CNY121.2603) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY163.16 (CNY184.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3544/SCopy
Order Code2127939
Product Range6000/7000 Buccaneer
Technical Datasheet
Product Range6000/7000 Buccaneer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min18AWG
For Use With6000 Series 8 Way Buccaneer Connectors
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SA3544/S is a Buccaneer® Thermoplastic Crimp Socket Contact made of brass with nickel finish. Suitable for use with 6000 series 8-position Buccaneer connectors.
- 10A Current rating
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Product Range
6000/7000 Buccaneer
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
6000 Series 8 Way Buccaneer Connectors
Contact Material
Brass
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
