Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3544/PCopy
Order Code2127938
Product Range6000/7000 Buccaneer
Your Part Number
265 In Stock
Need more?
265 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.220 (CNY142.6286) |
| 10+ | CNY107.230 (CNY121.1699) |
| 25+ | CNY100.510 (CNY113.5763) |
| 100+ | CNY91.150 (CNY102.9995) |
| 250+ | CNY85.450 (CNY96.5585) |
| 500+ | CNY81.370 (CNY91.9481) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY126.22 (CNY142.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3544/PCopy
Order Code2127938
Product Range6000/7000 Buccaneer
Technical Datasheet
Product Range6000/7000 Buccaneer
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min18AWG
For Use With6000 Series 8 Position Buccaneer Connectors
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SA3544/P is a Buccaneer® Thermoplastic Crimp Pin Contact made of brass with nickel finish. Suitable for use with 6000 series 8-position Buccaneer connectors.
- 10A Current rating
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Product Range
6000/7000 Buccaneer
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
6000 Series 8 Position Buccaneer Connectors
Contact Material
Brass
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
