Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3542/SCopy
Order Code2127943
Product Range6000/7000 Buccaneer
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.670 (CNY297.9471) |
| 5+ | CNY243.890 (CNY275.5957) |
| 10+ | CNY224.110 (CNY253.2443) |
| 25+ | CNY207.010 (CNY233.9213) |
| 50+ | CNY199.920 (CNY225.9096) |
| 100+ | CNY190.490 (CNY215.2537) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY263.67 (CNY297.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3542/SCopy
Order Code2127943
Product Range6000/7000 Buccaneer
Technical Datasheet
Product Range6000/7000 Buccaneer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use With6000 Series 16, 22 Way Buccaneer Connectors
Contact Plating-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SA3542/S is a Buccaneer® Thermoplastic Crimp Socket Contact with gold finish. Suitable for use with 6000 series 16, 22-way Buccaneer connectors.
- 3A at 16-pole and 2A at 22-pole Current rating
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Product Range
6000/7000 Buccaneer
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
6000 Series 16, 22 Way Buccaneer Connectors
Contact Material
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
