Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3542/PCopy
Order Code2127942
Product Range6000/7000 Buccaneer
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.620 (CNY175.8506) |
| 10+ | CNY136.590 (CNY154.3467) |
| 25+ | CNY129.280 (CNY146.0864) |
| 100+ | CNY117.630 (CNY132.9219) |
| 250+ | CNY112.380 (CNY126.9894) |
| 500+ | CNY107.040 (CNY120.9552) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY155.62 (CNY175.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3542/PCopy
Order Code2127942
Product Range6000/7000 Buccaneer
Technical Datasheet
Product Range6000/7000 Buccaneer
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use With6000 Series 16, 22 Way Buccaneer Connectors
Contact Plating-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SA3542/P is a Buccaneer® Thermoplastic Crimp Pin Contact with gold finish. Suitable for use with 6000 series 16, 22-way Buccaneer connectors.
- 3A at 16-pole and 2A at 22-pole Current rating
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Product Range
6000/7000 Buccaneer
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
6000 Series 16, 22 Way Buccaneer Connectors
Contact Material
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
