Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3347.Copy
Order Code4981406
Product Range400 Series Buccaneer
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.680 (CNY181.5684) |
| 10+ | CNY157.240 (CNY177.6812) |
| 25+ | CNY147.400 (CNY166.562) |
| 100+ | CNY133.680 (CNY151.0584) |
| 250+ | CNY125.310 (CNY141.6003) |
| 500+ | CNY119.330 (CNY134.8429) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY160.68 (CNY181.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3347.Copy
Order Code4981406
Product Range400 Series Buccaneer
Technical Datasheet
Product Range400 Series Buccaneer
Contact GenderSocket
Contact Termination TypeCrimp
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
400 Series Buccaneer
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Contact Material
Copper
Technical Docs (1)
Alternatives for SA3347.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002699
