Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPNP08RAF04ACL030PVCCopy
Manufacturer Standard Lead Time22 weeks
Order Code3678784
Product RangeBuccaneer M8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.500 (CNY324.875) |
| 5+ | CNY251.570 (CNY284.2741) |
| 10+ | CNY208.440 (CNY235.5372) |
| 25+ | CNY186.880 (CNY211.1744) |
| 50+ | CNY172.500 (CNY194.925) |
| 100+ | CNY162.940 (CNY184.1222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY287.50 (CNY324.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPNP08RAF04ACL030PVCCopy
Manufacturer Standard Lead Time22 weeks
Order Code3678784
Product RangeBuccaneer M8 Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeBuccaneer M8 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
SVHC
Lead (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
Buccaneer M8 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
