Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP9052/02/S.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3728063
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,317.810 (CNY6,009.1253) |
| 5+ | CNY5,219.090 (CNY5,897.5717) |
| 10+ | CNY5,120.370 (CNY5,786.0181) |
| 25+ | CNY5,025.620 (CNY5,678.9506) |
| 50+ | CNY5,023.160 (CNY5,676.1708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,317.81 (CNY6,009.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP9052/02/S.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3728063
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Circular Connector Shell StylePanel Mount Receptacle
Coupling StyleThreaded
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP68
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Plating
-
IP Rating
IP68
Connector Type
Circular Power Connector
Coupling Style
Threaded
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.364869
