Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP9051/04/S/1.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3728061
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,161.520 (CNY6,962.5176) |
| 5+ | CNY5,668.500 (CNY6,405.405) |
| 10+ | CNY5,175.480 (CNY5,848.2924) |
| 25+ | CNY5,079.530 (CNY5,739.8689) |
| 50+ | CNY4,983.580 (CNY5,631.4454) |
| 100+ | CNY4,962.490 (CNY5,607.6137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,161.52 (CNY6,962.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP9051/04/S/1.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3728061
Technical Datasheet
Connector TypeCircular Power Connector
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Connector Body MaterialDelrin Body
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP68
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Power Connector
Coupling Style
Threaded
Connector Body Plating
-
IP Rating
IP68
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Delrin Body
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.402608
