Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,018.800 (CNY5,671.244) |
| 5+ | CNY4,668.680 (CNY5,275.6084) |
| 10+ | CNY4,521.360 (CNY5,109.1368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,018.80 (CNY5,671.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP9050/04/P/1.Copy
Order Code3728059
Technical Datasheet
Connector TypeCircular Power Connector
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body MaterialDelrin Body
IP RatingIP68
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Power Connector
Coupling Style
Threaded
IP Rating
IP68
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Delrin Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.438351
