Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP9050/02/P/1.Copy
Order Code3728058
Product RangeBuccaneer 9000 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,934.450 (CNY6,705.9285) |
| 5+ | CNY5,824.420 (CNY6,581.5946) |
| 10+ | CNY5,714.380 (CNY6,457.2494) |
| 25+ | CNY5,682.160 (CNY6,420.8408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,934.45 (CNY6,705.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP9050/02/P/1.Copy
Order Code3728058
Product RangeBuccaneer 9000 Series
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangeBuccaneer 9000 Series
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP68
SVHCLead
Technical Specifications
Connector Type
Circular Power Connector
Product Range
Buccaneer 9000 Series
Coupling Style
Threaded
Contact Material
Copper Alloy
IP Rating
IP68
Connector Type
Circular Power Connector
Circular Connector Contact Type
Crimp Pin
Connector Body Plating
-
Contact Plating
Silver
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47609
