Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP9012/04/S.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3728056
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,729.000 (CNY5,343.770) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,729.00 (CNY5,343.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP9012/04/S.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3728056
Technical Datasheet
Connector TypeCircular Power Connector
No. of Contacts4Contacts
Circular Connector Contact TypeCrimp Socket
Connector Body MaterialDelrin Body
Contact PlatingSilver
IP RatingIP68
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Contact Type
Crimp Socket
Contact Plating
Silver
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
4Contacts
Connector Body Material
Delrin Body
IP Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.262539
