Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP9011/04/S/1.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3728054
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,698.790 (CNY6,439.6327) |
| 5+ | CNY5,408.980 (CNY6,112.1474) |
| 10+ | CNY5,119.160 (CNY5,784.6508) |
| 25+ | CNY5,024.260 (CNY5,677.4138) |
| 50+ | CNY4,929.350 (CNY5,570.1655) |
| 100+ | CNY4,908.540 (CNY5,546.6502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,698.79 (CNY6,439.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP9011/04/S/1.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3728054
Technical Datasheet
Connector TypeCircular Power Connector
Connector Body MaterialDelrin Body
Contact MaterialCopper Alloy
IP RatingIP68
SVHCLead
Technical Specifications
Connector Type
Circular Power Connector
Contact Material
Copper Alloy
SVHC
Lead
Connector Body Material
Delrin Body
IP Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.373578
