Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP9010/06/P/1.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3728052
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,081.340 (CNY5,741.9142) |
| 5+ | CNY5,059.640 (CNY5,717.3932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,081.34 (CNY5,741.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP9010/06/P/1.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3728052
Technical Datasheet
Connector TypeCircular Power Connector
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Pin
Connector Body Plating-
IP RatingIP68
SVHCLead
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Contact Type
Crimp Pin
IP Rating
IP68
Circular Connector Shell Style
Cable Mount Plug
Connector Body Plating
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.427647
