Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP9010/04/P/1.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3728051
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,307.040 (CNY7,126.9552) |
| 5+ | CNY5,883.600 (CNY6,648.468) |
| 10+ | CNY5,460.160 (CNY6,169.9808) |
| 25+ | CNY5,358.710 (CNY6,055.3423) |
| 50+ | CNY5,257.260 (CNY5,940.7038) |
| 100+ | CNY5,155.810 (CNY5,826.0653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,307.04 (CNY7,126.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP9010/04/P/1.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3728051
Technical Datasheet
Connector TypeCircular Power Connector
Circular Connector Contact TypeCrimp Pin
Coupling StyleBayonet
Connector Body MaterialDelrin Body
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP68
Technical Specifications
Connector Type
Circular Power Connector
Coupling Style
Bayonet
Connector Body Plating
-
IP Rating
IP68
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Delrin Body
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.396258
