
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.660 (CNY149.9058) |
| 10+ | CNY112.770 (CNY127.4301) |
| 25+ | CNY105.680 (CNY119.4184) |
| 100+ | CNY95.840 (CNY108.2992) |
| 250+ | CNY95.070 (CNY107.4291) |
| 500+ | CNY85.930 (CNY97.1009) |
Product Information
Product Overview
PXP6014/02P/ST is a 6000 series Buccaneer circular connector that combines the ease of use of a push/pull coupling mechanism with proven environmental sealing. It supports both data (USB and Ethernet), signal and mains power. Designed and independently tested to IP66, IP68 and IP69K standards, it is ideal for applications where ingress of dust and water must be avoided and where ease of connection, space and appearance are important considerations. Scoop proof contacts prevents damage through mis-mating and ideal for blind mating applications.
- All plastic body version, UL94-V0 rated, UV stable, halogen free, PC/PBT material
- Screwed front panel body style, grey body colour
- Plug contacts
- Push-Twist coupling type
- 2 contacts
- Operating temperature range from -40°C to 120°C, screw termination
- Secure, quick connector mating and release
- 30° twist locking, tamperproof lock prevents accidental un-mating, contacts supplied fitted
- Polarisation and visual alignment features aids the correct mating of connectors
- cULus, UL, VDE internationally recognised certification, 277V voltage rating
Technical Specifications
Circular Power Connector
Panel Mount Receptacle
Screw Pin
PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Brass
IP66, IP68, IP69K
6000 Series Buccaneer
2Contacts
Push-Twist
-
Nickel
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
