Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4011/06S/4550.Copy
Order Code2858647
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.480 (CNY140.6624) |
| 10+ | CNY112.300 (CNY126.899) |
| 25+ | CNY107.660 (CNY121.6558) |
| 100+ | CNY96.920 (CNY109.5196) |
| 250+ | CNY92.360 (CNY104.3668) |
| 500+ | CNY89.240 (CNY100.8412) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.48 (CNY140.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4011/06S/4550.Copy
Order Code2858647
Technical Datasheet
Connector TypeCircular Power Connector
No. of Contacts6Contacts
Circular Connector Contact TypeCrimp / Solder Socket - Contacts Not Supplied
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP66, IP68, IP69K
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Contact Type
Crimp / Solder Socket - Contacts Not Supplied
Connector Body Plating
-
Contact Plating
Gold
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
No. of Contacts
6Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
IP Rating
IP66, IP68, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
