Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4011/06P/3035.Copy
Order Code2858636
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.180 (CNY145.9734) |
| 10+ | CNY116.640 (CNY131.8032) |
| 25+ | CNY108.090 (CNY122.1417) |
| 100+ | CNY100.900 (CNY114.017) |
| 250+ | CNY96.740 (CNY109.3162) |
| 500+ | CNY93.290 (CNY105.4177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.18 (CNY145.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4011/06P/3035.Copy
Order Code2858636
Technical Datasheet
Connector TypeCircular Power Connector
Circular Connector Contact TypeCrimp / Solder Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP66, IP68, IP69K
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Specifications
Connector Type
Circular Power Connector
Coupling Style
Bayonet
Connector Body Plating
-
IP Rating
IP66, IP68, IP69K
Circular Connector Contact Type
Crimp / Solder Pin - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
