Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4011/04S/3540.Copy
Order Code2858629
Product RangeBuccaneer 4000 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.040 (CNY139.0352) |
| 10+ | CNY119.160 (CNY134.6508) |
| 25+ | CNY105.910 (CNY119.6783) |
| 100+ | CNY92.660 (CNY104.7058) |
| 250+ | CNY92.130 (CNY104.1069) |
| 500+ | CNY88.850 (CNY100.4005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.04 (CNY139.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4011/04S/3540.Copy
Order Code2858629
Product RangeBuccaneer 4000 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer 4000 Series
Circular Connector Shell StyleCable Mount Plug
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP66, IP68, IP69K
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Contact Material
Copper Alloy
IP Rating
IP66, IP68, IP69K
Product Range
Buccaneer 4000 Series
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
