Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4011/02S/6570.Copy
Manufacturer Standard Lead Time19 weeks
Order Code2858619
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY99.860 (CNY112.8418) |
| 250+ | CNY94.760 (CNY107.0788) |
| 500+ | CNY86.710 (CNY97.9823) |
| 1000+ | CNY82.170 (CNY92.8521) |
| 2500+ | CNY79.900 (CNY90.287) |
| 5000+ | CNY77.800 (CNY87.914) |
Price for:Each
Minimum: 50
Multiple: 50
CNY4,993.00 (CNY5,642.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4011/02S/6570.Copy
Manufacturer Standard Lead Time19 weeks
Order Code2858619
Technical Datasheet
Connector TypeCircular Power Connector
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp / Solder Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
IP RatingIP66, IP68, IP69K
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Contact Type
Crimp / Solder Socket - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
IP Rating
IP66, IP68, IP69K
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Bayonet
Contact Material
Copper Alloy
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
