Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4011/02P/4550.Copy
Order Code2858607
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.300 (CNY151.759) |
| 10+ | CNY113.820 (CNY128.6166) |
| 25+ | CNY107.880 (CNY121.9044) |
| 100+ | CNY97.150 (CNY109.7795) |
| 250+ | CNY93.430 (CNY105.5759) |
| 500+ | CNY90.610 (CNY102.3893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.30 (CNY151.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4011/02P/4550.Copy
Order Code2858607
Technical Datasheet
Connector TypeCircular Power Connector
No. of Contacts2Contacts
Circular Connector Contact TypeCrimp / Solder Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP66, IP68, IP69K
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Contact Type
Crimp / Solder Pin - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
No. of Contacts
2Contacts
Coupling Style
Bayonet
Contact Material
Copper Alloy
IP Rating
IP66, IP68, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
