Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4010/10S/6065.Copy
Order Code2858602
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.080 (CNY142.4704) |
| 10+ | CNY111.090 (CNY125.5317) |
| 25+ | CNY104.160 (CNY117.7008) |
| 100+ | CNY94.330 (CNY106.5929) |
| 250+ | CNY88.480 (CNY99.9824) |
| 500+ | CNY84.210 (CNY95.1573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.08 (CNY142.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4010/10S/6065.Copy
Order Code2858602
Technical Datasheet
Connector TypeCircular Power Connector
Circular Connector Contact TypeCrimp / Solder Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body Plating-
Contact PlatingGold
IP RatingIP66, IP68, IP69K
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Specifications
Connector Type
Circular Power Connector
Coupling Style
Bayonet
Contact Plating
Gold
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Circular Connector Contact Type
Crimp / Solder Socket - Contacts Not Supplied
Connector Body Plating
-
IP Rating
IP66, IP68, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
