Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4010/10S/5055.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2858600
Product RangeBuccaneer 4000 Series
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.890 (CNY146.7757) |
| 10+ | CNY112.610 (CNY127.2493) |
| 25+ | CNY106.670 (CNY120.5371) |
| 100+ | CNY96.780 (CNY109.3614) |
| 250+ | CNY92.970 (CNY105.0561) |
| 500+ | CNY90.840 (CNY102.6492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.89 (CNY146.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4010/10S/5055.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2858600
Product RangeBuccaneer 4000 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer 4000 Series
Circular Connector Contact TypeCrimp / Solder Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact PlatingGold
IP RatingIP66, IP68, IP69K
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Contact Type
Crimp / Solder Socket - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Product Range
Buccaneer 4000 Series
Coupling Style
Bayonet
Connector Body Plating
-
IP Rating
IP66, IP68, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
