Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP0036/3M00Copy
Manufacturer Standard Lead Time17 weeks
Order Code4574819
Product RangeBuccaneer 30 Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.100 (CNY274.703) |
| 5+ | CNY227.040 (CNY256.5552) |
| 10+ | CNY210.980 (CNY238.4074) |
| 25+ | CNY191.180 (CNY216.0334) |
| 50+ | CNY183.410 (CNY207.2533) |
| 100+ | CNY179.350 (CNY202.6655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.10 (CNY274.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP0036/3M00Copy
Manufacturer Standard Lead Time17 weeks
Order Code4574819
Product RangeBuccaneer 30 Series
Technical Datasheet
Connector Type AHDMI Plug, Sealed
Connector Type BHDMI Plug, Sealed
Cable Length - Imperial9.84ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeBuccaneer 30 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
HDMI Plug, Sealed
Cable Length - Imperial
9.84ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
HDMI Plug, Sealed
Cable Length - Metric
3m
Product Range
Buccaneer 30 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
