Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI23FBF12ASCCopy
Manufacturer Standard Lead Time32 weeks
Order Code4220159
Product RangeBuccaneer Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,815.750 (CNY2,051.7975) |
| 5+ | CNY1,639.240 (CNY1,852.3412) |
| 10+ | CNY1,462.730 (CNY1,652.8849) |
| 25+ | CNY1,429.010 (CNY1,614.7813) |
| 50+ | CNY1,395.280 (CNY1,576.6664) |
| 100+ | CNY1,346.170 (CNY1,521.1721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,815.75 (CNY2,051.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI23FBF12ASCCopy
Manufacturer Standard Lead Time32 weeks
Order Code4220159
Product RangeBuccaneer Series
Technical Datasheet
Product RangeBuccaneer Series
Sensor Connector SizeM23
Sensor Connector GenderFemale
No. of Positions12 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating8A
Voltage Rating200V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Buccaneer Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
200V
Sensor Connector Size
M23
No. of Positions
12 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Phosphor Bronze
Current Rating
8A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
