Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI16RPM04ASCM16Copy
Manufacturer Standard Lead Time17 weeks
Order Code2932597
Product RangeBuccaneer M16 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY223.000 (CNY251.990) |
| 5+ | CNY206.670 (CNY233.5371) |
| 10+ | CNY190.340 (CNY215.0842) |
| 25+ | CNY190.300 (CNY215.039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY223.00 (CNY251.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI16RPM04ASCM16Copy
Manufacturer Standard Lead Time17 weeks
Order Code2932597
Product RangeBuccaneer M16 Series
Technical Datasheet
Product RangeBuccaneer M16 Series
Sensor Connector SizeM16
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeSolder Pin
IP / NEMA RatingIP67
Connector CodingA Coded
Contact MaterialBrass
Contact PlatingGold
Current Rating7A
Voltage Rating250V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Buccaneer M16 Series
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
Connector Coding
A Coded
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M16
No. of Positions
4 Positions
IP / NEMA Rating
IP67
Contact Material
Brass
Current Rating
7A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
