Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI16RPF05ASCM16Copy
Manufacturer Standard Lead Time17 weeks
Order Code2932592
Product RangeBuccaneer M16 Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY313.300 (CNY354.029) |
| 5+ | CNY289.790 (CNY327.4627) |
| 10+ | CNY266.270 (CNY300.8851) |
| 25+ | CNY249.600 (CNY282.048) |
| 50+ | CNY237.700 (CNY268.601) |
| 100+ | CNY226.360 (CNY255.7868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY313.30 (CNY354.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI16RPF05ASCM16Copy
Manufacturer Standard Lead Time17 weeks
Order Code2932592
Product RangeBuccaneer M16 Series
Technical Datasheet
Product RangeBuccaneer M16 Series
Sensor Connector SizeM16
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Connector MountingStraight Panel Mount
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating6A
Voltage Rating250V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Buccaneer M16 Series
Sensor Connector Gender
Female
Sensor Connector Mounting
Straight Panel Mount
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M16
No. of Positions
5 Positions
Connector Coding
A Coded
Contact Material
Phosphor Bronze
Current Rating
6A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011907
