Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI16RPF03ASCM16Copy
Order Code2932590
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.830 (CNY320.7279) |
| 10+ | CNY241.430 (CNY272.8159) |
| 25+ | CNY222.540 (CNY251.4702) |
| 100+ | CNY219.200 (CNY247.696) |
| 250+ | CNY215.540 (CNY243.5602) |
| 500+ | CNY211.230 (CNY238.6899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY283.83 (CNY320.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI16RPF03ASCM16Copy
Order Code2932590
Technical Datasheet
Sensor Connector GenderFemale
Sensor Contact TypeSolder Socket
Connector Body MaterialBrass Body
Current Rating7A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Connector Gender
Female
Connector Body Material
Brass Body
SVHC
No SVHC (25-Jun-2025)
Sensor Contact Type
Solder Socket
Current Rating
7A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
