Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI08RAF03APCM8.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3587209
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.280 (CNY212.7564) |
| 5+ | CNY180.290 (CNY203.7277) |
| 10+ | CNY172.290 (CNY194.6877) |
| 25+ | CNY155.860 (CNY176.1218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.28 (CNY212.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI08RAF03APCM8.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3587209
Technical Datasheet
Sensor Connector GenderFemale
No. of Positions3 Positions
Sensor Contact TypePCB Socket
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact PlatingGold
Current Rating3A
Voltage Rating60V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
Connector Coding
A Coded
Contact Plating
Gold
Voltage Rating
60V
No. of Positions
3 Positions
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Current Rating
3A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
