Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI08FPF06AFLM11001.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3587206
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY149.440 (CNY168.8672) |
| 250+ | CNY141.740 (CNY160.1662) |
| 500+ | CNY131.410 (CNY148.4933) |
| 1000+ | CNY124.600 (CNY140.798) |
| 2500+ | CNY122.870 (CNY138.8431) |
Price for:Each
Minimum: 25
Multiple: 25
CNY3,736.00 (CNY4,221.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI08FPF06AFLM11001.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3587206
Technical Datasheet
Connector Type AM8 Receptacle
No. of Positions6 Positions
Cable Length - Metric100mm
Cable Length - Imperial3.9"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M8 Receptacle
Cable Length - Metric
100mm
SVHC
No SVHC (25-Jun-2025)
No. of Positions
6 Positions
Cable Length - Imperial
3.9"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
