Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXEB5081Copy
Order Code4011866
Product Range5000 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.120 (CNY144.7756) |
| 10+ | CNY112.100 (CNY126.673) |
| 25+ | CNY109.860 (CNY124.1418) |
| 100+ | CNY107.620 (CNY121.6106) |
| 250+ | CNY105.380 (CNY119.0794) |
| 500+ | CNY103.140 (CNY116.5482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.12 (CNY144.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXEB5081Copy
Order Code4011866
Product Range5000 Series
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialNylon (Polyamide) Body
Product Range5000 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Dust cap for jam nut bulkhead
- Lanyard included
- For use with 5000 series expanded beam connector
Notes
Dust caps do not have an effect on IP68 rating as plug, jam nut and flange mount bulkhead are sealed without the dust cap.
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Bulgin 5000 Series Expanded Beam Jam Nut Bulkhead Connectors
Product Range
5000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030239
