Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXA921/03/SCopy
Manufacturer Standard Lead Time19 weeks
Order Code3781281
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY389.500 (CNY440.135) |
| 5+ | CNY362.250 (CNY409.3425) |
| 10+ | CNY334.990 (CNY378.5387) |
| 25+ | CNY309.720 (CNY349.9836) |
| 50+ | CNY300.920 (CNY340.0396) |
| 100+ | CNY286.570 (CNY323.8241) |
Price for:Each
Minimum: 1
Multiple: 1
CNY389.50 (CNY440.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXA921/03/SCopy
Manufacturer Standard Lead Time19 weeks
Order Code3781281
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Connector Body Plating-
Contact PlatingNickel
IP RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Power Connector
Connector Body Plating
-
IP Rating
IP68, IP69K
Connector Type
Circular Power Connector
Contact Plating
Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116076
