Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX2001S03BKCopy
Manufacturer Standard Lead Time27 weeks
Order Code4220828
Product RangePX20 Series
Your Part Number
4,920 In Stock
Need more?
4,920 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.310 (CNY3.7403) |
| 100+ | CNY2.820 (CNY3.1866) |
| 250+ | CNY2.650 (CNY2.9945) |
| 500+ | CNY2.520 (CNY2.8476) |
| 1000+ | CNY2.400 (CNY2.712) |
| 2500+ | CNY2.260 (CNY2.5538) |
Price for:Each
Minimum: 10
Multiple: 10
CNY33.10 (CNY37.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX2001S03BKCopy
Manufacturer Standard Lead Time27 weeks
Order Code4220828
Product RangePX20 Series
Technical Datasheet
Product RangePX20 Series
No. of Positions3Ways
For Use WithBulgin PX20 Series Automotive Crimp Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating24VDC
Current Rating14A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PX20 Series
No. of Positions
3Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Bulgin PX20 Series Automotive Crimp Pin Contacts
IP Rating
IP67
Current Rating
14A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003753
