Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX1001P04GYCopy
Manufacturer Standard Lead Time27 weeks
Order Code4220875
Product RangePX10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.800 (CNY65.314) |
| 10+ | CNY49.110 (CNY55.4943) |
| 100+ | CNY41.810 (CNY47.2453) |
| 250+ | CNY40.740 (CNY46.0362) |
| 500+ | CNY38.770 (CNY43.8101) |
| 1000+ | CNY37.090 (CNY41.9117) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.80 (CNY65.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX1001P04GYCopy
Manufacturer Standard Lead Time27 weeks
Order Code4220875
Product RangePX10 Series
Technical Datasheet
Product RangePX10 Series
No. of Positions4Ways
For Use WithBulgin PX10 Series Automotive Crimp Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68
Voltage Rating200V
Current Rating25A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PX10 Series
No. of Positions
4Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
200V
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Bulgin PX10 Series Automotive Crimp Pin Contacts
IP Rating
IP68
Current Rating
25A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
