Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0921/03/P/01Copy
Manufacturer Standard Lead Time18 weeks
Order Code3780860
Your Part Number
49 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY316.560 (CNY357.7128) |
| 5+ | CNY292.830 (CNY330.8979) |
| 10+ | CNY269.090 (CNY304.0717) |
| 25+ | CNY252.260 (CNY285.0538) |
| 50+ | CNY246.240 (CNY278.2512) |
| 100+ | CNY241.320 (CNY272.6916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY316.56 (CNY357.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0921/03/P/01Copy
Manufacturer Standard Lead Time18 weeks
Order Code3780860
Technical Datasheet
Connector TypeCircular Power Connector
Circular Connector Contact TypeScrew Pin
Coupling StyleThreaded
Connector Body Plating-
Contact PlatingNickel
IP RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Power Connector
Coupling Style
Threaded
Contact Plating
Nickel
SVHC
No SVHC (25-Jun-2025)
Circular Connector Contact Type
Screw Pin
Connector Body Plating
-
IP Rating
IP68, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105689
