Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0911/10/S.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3781162
Product RangeBuccaneer 900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY532.560 (CNY601.7928) |
| 50+ | CNY514.600 (CNY581.498) |
| 100+ | CNY490.690 (CNY554.4797) |
Price for:Each
Minimum: 25
Multiple: 25
CNY13,314.00 (CNY15,044.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0911/10/S.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3781162
Product RangeBuccaneer 900 Series
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangeBuccaneer 900 Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeScrew Socket
Connector Body Plating-
Contact MaterialBrass
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Circular Power Connector
Product Range
Buccaneer 900 Series
Circular Connector Contact Type
Screw Socket
Contact Material
Brass
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Plating
-
IP Rating
IP68, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149688
