Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0911/04/PCopy
Manufacturer Standard Lead Time24 weeks
Order Code3135810
Product RangeBuccaneer 900 Series
Your Part Number
143 In Stock
275 more incoming. You can reserve stock now
143 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY399.180 (CNY451.0734) |
| 5+ | CNY375.730 (CNY424.5749) |
| 10+ | CNY352.270 (CNY398.0651) |
| 25+ | CNY341.920 (CNY386.3696) |
| 50+ | CNY334.270 (CNY377.7251) |
| 100+ | CNY313.370 (CNY354.1081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY399.18 (CNY451.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0911/04/PCopy
Manufacturer Standard Lead Time24 weeks
Order Code3135810
Product RangeBuccaneer 900 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer 900 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
IP RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0911/04/P is a 4-position Standard Cable Plug with pin type nickel-plated scoop-proof contacts. The Buccaneer 900 series circular connector features mates with in-line flex or panel mounting versions and positive, fast acting locking ring can be turned with a gloved hand.
- Compact design
- Easy to assembly - No special tools required
- Waterproof and dust-proof to IP68 when mated
- UL approved
- 13 to 15mm Standard cable
Applications
Industrial
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Screw Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP68, IP69K
Product Range
Buccaneer 900 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
