Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0842/AACopy
Order Code4551647
Product RangeStandard Buccaneer Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.570 (CNY197.2641) |
| 10+ | CNY167.310 (CNY189.0603) |
| 25+ | CNY160.040 (CNY180.8452) |
| 100+ | CNY143.450 (CNY162.0985) |
| 250+ | CNY142.910 (CNY161.4883) |
| 500+ | CNY140.240 (CNY158.4712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.57 (CNY197.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0842/AACopy
Order Code4551647
Product RangeStandard Buccaneer Series
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle, Sealed
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP RatingIP68, IP69K
Product RangeStandard Buccaneer Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Convert From
USB Type A Receptacle, Sealed
USB Standard
USB 2.0
Product Range
Standard Buccaneer Series
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP68, IP69K
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
