Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0840/A/3M00Copy
Manufacturer Standard Lead Time36 weeks
Order Code4220163
Product RangeStandard Buccaneer -USB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.260 (CNY214.9938) |
| 10+ | CNY184.550 (CNY208.5415) |
| 25+ | CNY179.020 (CNY202.2926) |
| 100+ | CNY175.890 (CNY198.7557) |
| 250+ | CNY172.380 (CNY194.7894) |
| 500+ | CNY168.860 (CNY190.8118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.26 (CNY214.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0840/A/3M00Copy
Manufacturer Standard Lead Time36 weeks
Order Code4220163
Product RangeStandard Buccaneer -USB Series
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric3m
Cable Length - Imperial10ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeStandard Buccaneer -USB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
10ft
Jacket Colour
Black
Product Range
Standard Buccaneer -USB Series
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
