Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0766/S.Copy
Order Code6499934
Product RangeBuccaneer Standard Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.960 (CNY224.8248) |
| 5+ | CNY194.000 (CNY219.220) |
| 10+ | CNY189.130 (CNY213.7169) |
| 25+ | CNY184.760 (CNY208.7788) |
| 50+ | CNY181.070 (CNY204.6091) |
| 100+ | CNY177.370 (CNY200.4281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.96 (CNY224.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0766/S.Copy
Order Code6499934
Product RangeBuccaneer Standard Series
Technical Datasheet
Product RangeBuccaneer Standard Series
Circular Connector Shell Style-
No. of Contacts4Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialBrass
Contact Plating-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Buccaneer Standard Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
-
Circular Connector Contact Type
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Brass
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for PX0766/S.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
