Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0731/S/07.Copy
Manufacturer Standard Lead Time18 weeks
Order Code4218208
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.620 (CNY235.7406) |
| 5+ | CNY196.280 (CNY221.7964) |
| 10+ | CNY183.940 (CNY207.8522) |
| 25+ | CNY174.500 (CNY197.185) |
| 50+ | CNY164.450 (CNY185.8285) |
| 100+ | CNY156.920 (CNY177.3196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.62 (CNY235.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0731/S/07.Copy
Manufacturer Standard Lead Time18 weeks
Order Code4218208
Technical Datasheet
Connector TypeCircular Power Connector
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeScrew Socket
Coupling StyleThreaded
Contact PlatingNickel
IP RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Contact Type
Screw Socket
Contact Plating
Nickel
SVHC
No SVHC (25-Jun-2025)
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
Threaded
IP Rating
IP68, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019459
