Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0478/C/C/1M00Copy
Manufacturer Standard Lead Time26 weeks
Order Code5070646
Product Range400 Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY505.980 (CNY571.7574) |
| 5+ | CNY482.190 (CNY544.8747) |
| 10+ | CNY465.050 (CNY525.5065) |
| 25+ | CNY448.730 (CNY507.0649) |
| 50+ | CNY434.690 (CNY491.1997) |
| 100+ | CNY425.570 (CNY480.8941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY505.98 (CNY571.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0478/C/C/1M00Copy
Manufacturer Standard Lead Time26 weeks
Order Code5070646
Product Range400 Series
Technical Datasheet
Connector to ConnectorSealed Type C Plug to Sealed Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product Range400 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Sealed Type C Plug to Sealed Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
400 Series
Cable Length - Metric
1m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0123
