Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0477/C/C/1M00Copy
Manufacturer Standard Lead Time26 weeks
Order Code5070642
Product Range400 Series
Your Part Number
90 In Stock
10 more incoming. You can reserve stock now
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY459.890 (CNY519.6757) |
| 5+ | CNY438.270 (CNY495.2451) |
| 10+ | CNY422.690 (CNY477.6397) |
| 25+ | CNY407.860 (CNY460.8818) |
| 50+ | CNY395.090 (CNY446.4517) |
| 100+ | CNY386.810 (CNY437.0953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY459.89 (CNY519.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0477/C/C/1M00Copy
Manufacturer Standard Lead Time26 weeks
Order Code5070642
Product Range400 Series
Technical Datasheet
Connector to ConnectorSealed Type C Plug to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product Range400 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Sealed Type C Plug to Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
400 Series
Cable Length - Metric
1m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0097
