Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0472/C/ACopy
Order Code5070634
Product Range400 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY398.640 (CNY450.4632) |
| 5+ | CNY379.890 (CNY429.2757) |
| 10+ | CNY366.390 (CNY414.0207) |
| 25+ | CNY353.530 (CNY399.4889) |
| 50+ | CNY342.470 (CNY386.9911) |
| 100+ | CNY335.290 (CNY378.8777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY398.64 (CNY450.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0472/C/ACopy
Order Code5070634
Product Range400 Series
Technical Datasheet
Connector to ConnectorSealed Type C Receptacle to Type A Plug
Cable Length - Metric150mm
Cable Length - Imperial5.9"
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product Range400 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Sealed Type C Receptacle to Type A Plug
Cable Length - Imperial
5.9"
Jacket Colour
Black
Product Range
400 Series
Cable Length - Metric
150mm
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0127
